
322907 | |
|---|---|
DigiKey Part Number | 322907-ND |
Manufacturer | |
Manufacturer Product Number | 322907 |
Description | CONN RING CIRC 1/0AWG #1/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.807" (20.50mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.632" (16.05mm) | |
Material - Insulation | Vinyl | |
Base Product Number |

