
3-928343-3 | |
|---|---|
DigiKey Part Number | 3-928343-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-928343-3 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-928343-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Gray |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62788 zł | 4 883,64 zł |
| Unit Price without VAT: | 1,62788 zł |
|---|---|
| Unit Price with VAT: | 2,00229 zł |

