
3-794616-4 | |
|---|---|
DigiKey Part Number | A125605-ND |
Manufacturer | |
Manufacturer Product Number | 3-794616-4 |
Description | CONN PLUG HSG 4POS 3.00MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 794616-4 | TE Connectivity AMP Connectors | 21 205 | A30270-ND | 1,80000 zł | Direct |


