3-647609-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,88519 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,11006 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,58324 zł
Datasheet

Similar


Molex
In Stock: 5 513
Unit Price: 2,30000 zł
Datasheet

Similar


Molex
In Stock: 6 670
Unit Price: 4,74000 zł
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,47013 zł
Datasheet
Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647609-7

DigiKey Part Number
3-647609-7-ND
Manufacturer
Manufacturer Product Number
3-647609-7
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-647609-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.135" (3.43mm)
Mfr
Overall Contact Length
0.550" (13.97mm)
Series
Insulation Height
0.347" (8.81mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Applications
General Purpose
Fastening Type
Friction Lock
Base Product Number
Contact Length - Mating
0.290" (7.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022045075Molex00022045075-ND0,88519 złSimilar
0022045076Molex00022045076-ND1,11006 złSimilar
0022236075Molex00022236075-ND2,58324 złSimilar
1718560007Molex5 513WM10184-ND2,30000 złSimilar
1718561007Molex6 670WM10291-ND4,74000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes