Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Rectangular Receptacle Connector IDC 26-28 AWG
3-353293-6
3-353293-6

3-353293-6

DigiKey Part Number
A141362-ND
Manufacturer
Manufacturer Product Number
3-353293-6
Description
CONN RCPT 16POS IDC 26-28AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-353293-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Closed End
Contact Type
Female Socket
Color
Black
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 858
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,76000 zł2,76 zł
102,35900 zł23,59 zł
252,21200 zł55,30 zł
502,10560 zł105,28 zł
1002,00470 zł200,47 zł
2501,87912 zł469,78 zł
5001,78936 zł894,68 zł
1 0001,70391 zł1 703,91 zł
2 5001,59722 zł3 993,05 zł
Manufacturers Standard Package
Unit Price without VAT:2,76000 zł
Unit Price with VAT:3,39480 zł