
3-352406-0 | |
|---|---|
DigiKey Part Number | 3-352406-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-352406-0 |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 19 | Current Rating (Amps) 1.5 A |
Number of Positions 95 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 76,63378 zł | 48 279,28 zł |
| Unit Price without VAT: | 76,63378 zł |
|---|---|
| Unit Price with VAT: | 94,25955 zł |

