
5-2371899-3 | |
|---|---|
DigiKey Part Number | 17-5-2371899-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2371899-3 |
Description | PCIE G5 CONN,98P,ASSY,SLOT CUT,3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2371899-3 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 38 | Contact Type Cantilever |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Plastic |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 38,76694 zł | 195 385,38 zł |
| Unit Price without VAT: | 38,76694 zł |
|---|---|
| Unit Price with VAT: | 47,68334 zł |

