Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3-2371404-2 | |
|---|---|
DigiKey Part Number | 17-3-2371404-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2371404-2 |
Description | SGI 1.25 PLUG HSG, 12P, KEY B, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2371404-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2371404-2 | TE Connectivity AMP Connectors | 10 600 | 17-1-2371404-2-ND | 0,75000 zł | Parametric Equivalent |
| A-WBH-D005EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-D005EG-12CB01-ND | 0,44778 zł | Parametric Equivalent |
| A-WBH-D006EG-12CB01 | Assmann WSW Components | 0 | 123-A-WBH-D006EG-12CB01-ND | 1,08385 zł | Parametric Equivalent |
| A-WBH-D007EG-12CB02 | Assmann WSW Components | 0 | 123-A-WBH-D007EG-12CB02-ND | 0,80584 zł | Parametric Equivalent |
| A-WBH-D008EG-12CB02 | Assmann WSW Components | 0 | 123-A-WBH-D008EG-12CB02-ND | 0,37990 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 600 | 0,49529 zł | 5 250,07 zł |
| Unit Price without VAT: | 0,49529 zł |
|---|---|
| Unit Price with VAT: | 0,60921 zł |





