
3-2323750-8 | |
|---|---|
DigiKey Part Number | 17-3-2323750-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-2323750-8 |
Description | ASSY,HDR,RIGHT ANGLE,GWT,DUAL RO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 38 position 0.098" (2.50mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.479" (12.17mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Features Board Lock, Glow Wire Compliant |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 4,97538 zł | 2 786,21 zł |
| Unit Price without VAT: | 4,97538 zł |
|---|---|
| Unit Price with VAT: | 6,11972 zł |

