



3-2299782-1 | |
|---|---|
DigiKey Part Number | A145041-ND |
Manufacturer | |
Manufacturer Product Number | 3-2299782-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-2299782-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Green |
Part Status Active | Features IP67/IP69K |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 zł | 17,67 zł |
| 10 | 15,00200 zł | 150,02 zł |
| 25 | 14,06000 zł | 351,50 zł |
| 50 | 13,38860 zł | 669,43 zł |
| 230 | 12,02183 zł | 2 765,02 zł |
| 460 | 11,44817 zł | 5 266,16 zł |
| 690 | 11,12555 zł | 7 676,63 zł |
| 1 150 | 10,73197 zł | 12 341,77 zł |
| 2 530 | 10,15192 zł | 25 684,36 zł |
| Unit Price without VAT: | 17,67000 zł |
|---|---|
| Unit Price with VAT: | 21,73410 zł |

