Similar

3-2271139-2 | |
|---|---|
DigiKey Part Number | A120868-ND |
Manufacturer | |
Manufacturer Product Number | 3-2271139-2 |
Description | CONN RCPT FMALE 4P WIRE LEADS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Category | Orientation D |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bag | Shell Finish Nickel |
Part Status Last Time Buy | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Wire Leads | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4131512041-000 | TE Connectivity AMP Connectors | 2 081 | A126845-ND | 27,29000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,99260 zł | 4 099,26 zł |
| Unit Price without VAT: | 40,99260 zł |
|---|---|
| Unit Price with VAT: | 50,42090 zł |


