Connector Header Through Hole 2 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2232044-2

DigiKey Part Number
3-2232044-2-ND
Manufacturer
Manufacturer Product Number
3-2232044-2
Description
CONN HEADER VERT 2POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2232044-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Insulation Height
0.504" (12.80mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Contact Finish - Post
Silver
Contact Type
Tab
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
20A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Applications
General Purpose
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
6 4001,90851 zł12 214,46 zł
Manufacturers Standard Package
Unit Price without VAT:1,90851 zł
Unit Price with VAT:2,34747 zł