3-1658071-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 43,99825 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 37,94619 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 67,10877 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 47,86623 zł
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 71,90222 zł
Datasheet
Image for 3-1658071-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1658071-3

DigiKey Part Number
3-1658071-3-ND
Manufacturer
Manufacturer Product Number
3-1658071-3
Description
CONN DIFF ARRAY RCP 84P SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
3-1658071-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Differential Pair Array, Female
Height Above Board
0.120" (3.05mm)
Number of Positions
84
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1658062-3TE Connectivity AMP Connectors01-1658062-3-ND43,99825 złSimilar
1-1658071-3TE Connectivity AMP Connectors01-1658071-3-ND37,94619 złSimilar
1-1658486-3TE Connectivity AMP Connectors01-1658486-3-ND67,10877 złSimilar
3-1658062-3TE Connectivity AMP Connectors03-1658062-3-ND47,86623 złSimilar
3-1658486-3TE Connectivity AMP Connectors03-1658486-3-ND71,90222 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
25245,26988 zł11 408,01 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,26988 zł
Unit Price with VAT:55,68195 zł