Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-1634222-2 | |
|---|---|
DigiKey Part Number | A115163-ND |
Manufacturer | |
Manufacturer Product Number | 3-1634222-2 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-1634222-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2301838-2 | TE Connectivity AMP Connectors | 1 000 | A132507-ND | 10,59000 zł | Direct |
| 09641127215 | HARTING | 0 | 1195-2366-ND | 90,63400 zł | Similar |
| 628-009-220-041 | EDAC Inc. | 0 | 151-1482-ND | 5,24000 zł | Similar |
| 628-009-220-042 | EDAC Inc. | 334 | 151-1483-ND | 7,15000 zł | Similar |
| 628-009-220-043 | EDAC Inc. | 0 | 628-009-220-043-ND | 6,02408 zł | Similar |
















