Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1478963-0 | |
|---|---|
DigiKey Part Number | 3-1478963-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1478963-0 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478963-0 | TE Connectivity AMP Connectors | 1 842 | A122106-ND | 42,66000 zł | Parametric Equivalent |
| 0733910040 | Molex | 0 | WM5390-ND | 28,01000 zł | Parametric Equivalent |
| 0733910042 | Molex | 0 | 23-0733910042-ND | 23,33533 zł | Parametric Equivalent |
| 132142 | Amphenol RF | 192 | ACX2078-ND | 48,44000 zł | Parametric Equivalent |
| 132143 | Amphenol RF | 382 | ACX1850-ND | 43,13000 zł | Parametric Equivalent |











