
3-1437387-4 | |
|---|---|
DigiKey Part Number | 3-1437387-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437387-4 |
Description | CONN TERM STRIP 1CIRCUIT |
Customer Reference | |
Detailed Description | 1 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type Enclosed |
Packaging Bulk | Color Natural |
Part Status Obsolete | Terminal Screw Material Steel |
Terminal Block Type Eurostyle Terminal Strip | Terminal Screw Finish Zinc, Clear Chromate |
Number of Circuits 1 | Mounting Type Chassis, Panel |
Number of Wire Entries 2 | Operating Temperature -35°C ~ 100°C |
Number of Rows 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-2 |
Voltage Rating 250V | Base Product Number |
Wire Gauge 10-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776302-1 | TE Connectivity AMP Connectors | 0 | A112777-ND | 3,37822 zł | Direct |


