
293545-1 | |
|---|---|
DigiKey Part Number | A101519-ND |
Manufacturer | |
Manufacturer Product Number | 293545-1 |
Description | CONN INLINE TAP 18 AWG IDC |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 18 AWG Translucent - Green |
Datasheet | Datasheet |
Category | Number of Wire Entries 4 |
Manufacturer TE Connectivity AMP Connectors | Termination IDC |
Series | Wire Gauge 18 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Obsolete | Color Translucent - Green |
Terminal Type Inline, Tap | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2213800-1 | TE Connectivity AMP Connectors | 0 | A124764-ND | 8,76000 zł | Direct |


