
293234-1 | |
|---|---|
DigiKey Part Number | 293234-1-ND |
Manufacturer | |
Manufacturer Product Number | 293234-1 |
Description | NECTOR S T SPLITTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position T-Splitter Cable/Wire to Cable/Wire 0.146" (3.70mm) |
EDA/CAD Models | 293234-1 Models |
Category | Pitch 0.146" (3.70mm) |
Manufacturer TE Connectivity AMP Connectors | Features Keying HV-4 |
Series | Housing Color White |
Packaging Bulk | Housing Material Polyamide (PA6), Nylon 6 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 250V |
Connector Type T-Splitter | Current Rating (Amps) 2.5A |
Number of Positions 2 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,41748 zł | 6 208,74 zł |
| Unit Price without VAT: | 12,41748 zł |
|---|---|
| Unit Price with VAT: | 15,27350 zł |

