
292182-8 | |
|---|---|
DigiKey Part Number | A108356-ND |
Manufacturer | |
Manufacturer Product Number | 292182-8 |
Description | CONN PLUG MINI-DRAWER 12P PNL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Plug Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 292182-8 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Packaging Tray | Contact Layout, Typical 8 Signal, 4 Power |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Color Black |
Connector Style Mini-Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
Number of Positions Loaded 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,59000 zł | 55,59 zł |
| 10 | 47,24400 zł | 472,44 zł |
| 25 | 44,28320 zł | 1 107,08 zł |
| 50 | 42,16960 zł | 2 108,48 zł |
| 100 | 40,15740 zł | 4 015,74 zł |
| 250 | 37,64464 zł | 9 411,16 zł |
| 500 | 35,84976 zł | 17 924,88 zł |
| 1 000 | 34,14125 zł | 34 141,25 zł |
| Unit Price without VAT: | 55,59000 zł |
|---|---|
| Unit Price with VAT: | 68,37570 zł |


