40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2842491-0

DigiKey Part Number
17-2-2842491-0-ND
Manufacturer
Manufacturer Product Number
2-2842491-0
Description
TERM BLOCK HDR 40POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-2842491-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
150 V
Packaging
Box
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
40
Material Flammability Rating
UL94 V-0
Positions Per Level
20
Contact Material
Copper Alloy
Number of Levels
2
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.138" (3.50mm)
Contact Tail Length
0.079" (2.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.425" (10.80mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
80035,13320 zł28 106,56 zł
Manufacturers Standard Package
Unit Price without VAT:35,13320 zł
Unit Price with VAT:43,21384 zł