


2355182-2 | |
|---|---|
DigiKey Part Number | 17-2355182-2-ND |
Manufacturer | |
Manufacturer Product Number | 2355182-2 |
Description | 2P,2MM,BRK HDR,SRVT,2.8,0.76AU,T |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2355182-2 Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Overall Contact Length 0.327" (8.30mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2MM-HB-S02-VT-02-H-TB | TE Connectivity AMP Connectors | 13 728 | 17-2MM-HB-S02-VT-02-H-TB-ND | 0,68000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 zł | 2,44 zł |
| 10 | 2,06100 zł | 20,61 zł |
| 145 | 1,70503 zł | 247,23 zł |
| 580 | 1,54590 zł | 896,62 zł |
| 1 015 | 1,48599 zł | 1 508,28 zł |
| 5 075 | 1,32645 zł | 6 731,73 zł |
| 10 005 | 1,26446 zł | 12 650,92 zł |
| Unit Price without VAT: | 2,44000 zł |
|---|---|
| Unit Price with VAT: | 3,00120 zł |

