


2314936-2 | |
|---|---|
DigiKey Part Number | 17-2314936-2TR-ND - Tape & Reel (TR) 17-2314936-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2314936-2 |
Description | 2P,2MM,BB,REC,SRHZ,2.8,0.1AU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314936-2 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.083" (2.10mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 2,35600 zł | 23,56 zł |
| 100 | 2,00010 zł | 200,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82068 zł | 910,34 zł |
| 1 000 | 1,73375 zł | 1 733,75 zł |
| 1 500 | 1,68483 zł | 2 527,24 zł |
| 2 500 | 1,62518 zł | 4 062,95 zł |
| 3 500 | 1,58707 zł | 5 554,74 zł |
| 5 000 | 1,54764 zł | 7 738,20 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

