4 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281889-1

DigiKey Part Number
281889-1-ND
Manufacturer
Manufacturer Product Number
281889-1
Description
CONN RCPT HSG 0.25 4POS CLEAR
Customer Reference
Detailed Description
4 Position Housing Connector Female, Receptacle Clear 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
281889-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Color
Clear
Style
Housing
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.