


280617-1 | |
|---|---|
DigiKey Part Number | A106691-ND |
Manufacturer | |
Manufacturer Product Number | 280617-1 |
Description | CONN HEADER R/A 6POS 3.96MM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280617-1 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.394" (10.00mm) |
Packaging Bulk | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.346" (8.80mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polycarbonate, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Shrouded - 2 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 5,17400 zł | 51,74 zł |
| 250 | 4,12096 zł | 1 030,24 zł |
| 500 | 3,92416 zł | 1 962,08 zł |
| 1 000 | 3,73687 zł | 3 736,87 zł |
| 5 000 | 3,33595 zł | 16 679,75 zł |
| 10 000 | 3,17690 zł | 31 769,00 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |

