New Product
Connector Header Surface Mount 20 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405-54120-51

DigiKey Part Number
6110-405-54120-51TR-ND - Tape & Reel (TR)
6110-405-54120-51CT-ND - Cut Tape (CT)
6110-405-54120-51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405-54120-51
Description
0.8MM PLUG HIGH 7.15MM, 20P SH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.459" (11.66mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide, Shielded, Solder Retention
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5.5A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
12mm ~ 19.5mm
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,15000 zł41,15 zł
1034,97400 zł349,74 zł
2532,78240 zł819,56 zł
5031,21760 zł1 560,88 zł
10029,72790 zł2 972,79 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30028,32087 zł8 496,26 zł
60026,97043 zł16 182,26 zł
90026,21080 zł23 589,72 zł
Manufacturers Standard Package
Unit Price without VAT:41,15000 zł
Unit Price with VAT:50,61450 zł