
406-54032-51 | |
|---|---|
DigiKey Part Number | 6110-406-54032-51TR-ND - Tape & Reel (TR) 6110-406-54032-51CT-ND - Cut Tape (CT) 6110-406-54032-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406-54032-51 |
Description | 0.8MM FEM HIGH 10.85MM 32P UNSH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.427" (10.85mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 12mm ~ 21mm |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 5.5A per Contact |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 zł | 25,96 zł |
| 10 | 22,06200 zł | 220,62 zł |
| 25 | 20,68000 zł | 517,00 zł |
| 50 | 19,69200 zł | 984,60 zł |
| 100 | 18,75190 zł | 1 875,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,09504 zł | 4 523,76 zł |
| 500 | 17,23190 zł | 8 615,95 zł |
| 750 | 16,74639 zł | 12 559,79 zł |
| 1 250 | 16,15414 zł | 20 192,68 zł |
| 1 750 | 15,77559 zł | 27 607,28 zł |
| Unit Price without VAT: | 25,96000 zł |
|---|---|
| Unit Price with VAT: | 31,93080 zł |

