



2496619-1 | |
|---|---|
DigiKey Part Number | 17-2496619-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496619-1 |
Description | RJ45 W/MAGNET 2X2 1G LED PLATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496619-1 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up and Down |
Number of Ports 4 | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.989" (25.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,57000 zł | 172,57 zł |
| 18 | 140,72167 zł | 2 532,99 zł |
| 36 | 134,00861 zł | 4 824,31 zł |
| 54 | 130,23167 zł | 7 032,51 zł |
| 108 | 124,02222 zł | 13 394,40 zł |
| 252 | 116,83579 zł | 29 442,62 zł |
| Unit Price without VAT: | 172,57000 zł |
|---|---|
| Unit Price with VAT: | 212,26110 zł |

