
T2210002010-040 | |
|---|---|
DigiKey Part Number | 17-T2210002010-040TR-ND - Tape & Reel (TR) 17-T2210002010-040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210002010-040 |
Description | DIA1.0 FEMALE STAMPING CONTACT,A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2210002010-040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,89100 zł | 8,91 zł |
| 25 | 0,82000 zł | 20,50 zł |
| 50 | 0,77060 zł | 38,53 zł |
| 100 | 0,72500 zł | 72,50 zł |
| 250 | 0,66816 zł | 167,04 zł |
| 500 | 0,62832 zł | 314,16 zł |
| 1 000 | 0,59079 zł | 590,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61944 zł | 2 477,76 zł |
| 8 000 | 0,58987 zł | 4 718,96 zł |
| 12 000 | 0,57324 zł | 6 878,88 zł |
| 20 000 | 0,55295 zł | 11 059,00 zł |
| 28 000 | 0,53998 zł | 15 119,44 zł |
| 40 000 | 0,52658 zł | 21 063,20 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

