
2444090-8 | |
|---|---|
DigiKey Part Number | 17-2444090-8-ND |
Manufacturer | |
Manufacturer Product Number | 2444090-8 |
Description | SIP IC SKT 5P AU FLASH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2444090-8 Models |
Category | Pitch - Post 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish - Post Tin |
Packaging Tray | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Part Status Active | Contact Material - Post Copper Alloy |
Type SIP | Housing Material Thermoplastic |
Number of Positions or Pins (Grid) 5 | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.109" (2.76mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Copper Alloy | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58437 zł | 12 921,85 zł |
| Unit Price without VAT: | 2,58437 zł |
|---|---|
| Unit Price with VAT: | 3,17878 zł |

