Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.35mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2385345-1

DigiKey Part Number
17-2385345-1-ND
Manufacturer
Manufacturer Product Number
2385345-1
Description
COAX ADAPT 1.0MM TO 1.35MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.35mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
2385345-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
90 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polyetheretherketone (PEEK)
Convert From (Adapter End)
1.0mm Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
1.35mm Jack, Female Socket
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Box
QuantityUnit PriceExt Price
112 532,65000 zł12 532,65 zł
Manufacturers Standard Package
Unit Price without VAT:12 532,65000 zł
Unit Price with VAT:15 415,15950 zł