



2383945-3 | |
|---|---|
DigiKey Part Number | 17-2383945-3TR-ND - Tape & Reel (TR) 17-2383945-3CT-ND - Cut Tape (CT) 17-2383945-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_3.81 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-3 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 zł | 18,96 zł |
| 10 | 13,45500 zł | 134,55 zł |
| 25 | 11,79800 zł | 294,95 zł |
| 50 | 10,77240 zł | 538,62 zł |
| 100 | 9,92750 zł | 992,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,08820 zł | 2 726,46 zł |
| 600 | 8,60362 zł | 5 162,17 zł |
| 900 | 8,36983 zł | 7 532,85 zł |
| 1 500 | 8,11969 zł | 12 179,53 zł |
| 2 100 | 7,97852 zł | 16 754,89 zł |
| 3 000 | 7,84684 zł | 23 540,52 zł |
| Unit Price without VAT: | 18,96000 zł |
|---|---|
| Unit Price with VAT: | 23,32080 zł |

