



2383942-5 | |
|---|---|
DigiKey Part Number | 17-2383942-5TR-ND - Tape & Reel (TR) 17-2383942-5CT-ND - Cut Tape (CT) 17-2383942-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 13,20803 zł | 3 962,41 zł |
| 600 | 12,55900 zł | 7 535,40 zł |
| 900 | 12,24678 zł | 11 022,10 zł |
| 1 500 | 11,91343 zł | 17 870,15 zł |
| 2 100 | 11,72572 zł | 24 624,01 zł |
| 3 000 | 11,55069 zł | 34 652,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 zł | 27,58 zł |
| 10 | 19,55200 zł | 195,52 zł |
| 25 | 17,21160 zł | 430,29 zł |
| 50 | 15,77800 zł | 788,90 zł |
| 100 | 14,60740 zł | 1 460,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,04000 zł | 27,04 zł |
| 10 | 19,17100 zł | 191,71 zł |
| 25 | 16,87520 zł | 421,88 zł |
| 50 | 15,46840 zł | 773,42 zł |
| 100 | 14,32080 zł | 1 432,08 zł |
| Unit Price without VAT: | 27,04000 zł |
|---|---|
| Unit Price with VAT: | 33,25920 zł |

