



2383942-2 | |
|---|---|
DigiKey Part Number | 17-2383942-2TR-ND - Tape & Reel (TR) 17-2383942-2CT-ND - Cut Tape (CT) 17-2383942-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-2 |
Description | TERMI-BLOK SMD MOUNT 180_2P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-2 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 zł | 14,72 zł |
| 10 | 10,48500 zł | 104,85 zł |
| 25 | 9,17520 zł | 229,38 zł |
| 50 | 8,35500 zł | 417,75 zł |
| 100 | 7,67640 zł | 767,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,99043 zł | 2 097,13 zł |
| 600 | 6,59648 zł | 3 957,89 zł |
| 900 | 6,40607 zł | 5 765,46 zł |
| 1 500 | 6,20191 zł | 9 302,86 zł |
| 2 100 | 6,08660 zł | 12 781,86 zł |
| 3 000 | 5,97891 zł | 17 936,73 zł |
| Unit Price without VAT: | 14,72000 zł |
|---|---|
| Unit Price with VAT: | 18,10560 zł |






