



2383938-6 | |
|---|---|
DigiKey Part Number | 17-2383938-6TR-ND - Tape & Reel (TR) 17-2383938-6CT-ND - Cut Tape (CT) 17-2383938-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-6 |
Description | TERMI-BLOK SMD MOUNT 180_6P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-6 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 14,78800 zł | 3 401,24 zł |
| 460 | 14,02348 zł | 6 450,80 zł |
| 690 | 13,65519 zł | 9 422,08 zł |
| 1 150 | 13,26148 zł | 15 250,70 zł |
| 1 610 | 13,03944 zł | 20 993,50 zł |
| 2 300 | 12,83232 zł | 29 514,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,05000 zł | 30,05 zł |
| 10 | 21,31900 zł | 213,19 zł |
| 25 | 18,78560 zł | 469,64 zł |
| 50 | 17,23880 zł | 861,94 zł |
| 100 | 15,97730 zł | 1 597,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,48000 zł | 29,48 zł |
| 10 | 20,90200 zł | 209,02 zł |
| 25 | 18,41800 zł | 460,45 zł |
| 50 | 16,90040 zł | 845,02 zł |
| 100 | 15,66410 zł | 1 566,41 zł |
| Unit Price without VAT: | 29,48000 zł |
|---|---|
| Unit Price with VAT: | 36,26040 zł |

