



2383938-5 | |
|---|---|
DigiKey Part Number | 17-2383938-5TR-ND - Tape & Reel (TR) 17-2383938-5CT-ND - Cut Tape (CT) 17-2383938-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 zł | 25,96 zł |
| 10 | 18,42100 zł | 184,21 zł |
| 25 | 16,20760 zł | 405,19 zł |
| 50 | 14,84940 zł | 742,47 zł |
| 100 | 13,74060 zł | 1 374,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 12,94591 zł | 2 977,56 zł |
| 460 | 12,25720 zł | 5 638,31 zł |
| 690 | 11,92504 zł | 8 228,28 zł |
| 1 150 | 11,56962 zł | 13 305,06 zł |
| 1 610 | 11,36912 zł | 18 304,28 zł |
| 2 300 | 11,18197 zł | 25 718,53 zł |
| Unit Price without VAT: | 25,96000 zł |
|---|---|
| Unit Price with VAT: | 31,93080 zł |

