



2383938-4 | |
|---|---|
DigiKey Part Number | 17-2383938-4TR-ND - Tape & Reel (TR) 17-2383938-4CT-ND - Cut Tape (CT) 17-2383938-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,41000 zł | 22,41 zł |
| 10 | 15,89600 zł | 158,96 zł |
| 25 | 13,96520 zł | 349,13 zł |
| 50 | 12,77400 zł | 638,70 zł |
| 100 | 11,79720 zł | 1 179,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 11,08887 zł | 2 550,44 zł |
| 460 | 10,47920 zł | 4 820,43 zł |
| 690 | 10,18481 zł | 7 027,52 zł |
| 1 150 | 9,86949 zł | 11 349,91 zł |
| 1 610 | 9,69146 zł | 15 603,25 zł |
| 2 300 | 9,52527 zł | 21 908,12 zł |
| Unit Price without VAT: | 22,41000 zł |
|---|---|
| Unit Price with VAT: | 27,56430 zł |


