
2371336-1 | |
|---|---|
DigiKey Part Number | 17-2371336-1TR-ND - Tape & Reel (TR) 17-2371336-1CT-ND - Cut Tape (CT) 17-2371336-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371336-1 |
Description | 5.0 PK SMT, 6P HDR ASSY, NATURAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.634" (16.10mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Outer Shroud Contact | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 300VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 zł | 5,64 zł |
| 10 | 4,79000 zł | 47,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,96842 zł | 754,00 zł |
| 380 | 3,77884 zł | 1 435,96 zł |
| 570 | 3,67226 zł | 2 093,19 zł |
| 950 | 3,54223 zł | 3 365,12 zł |
| 1 330 | 3,45913 zł | 4 600,64 zł |
| 1 900 | 3,37320 zł | 6 409,08 zł |
| Unit Price without VAT: | 5,64000 zł |
|---|---|
| Unit Price with VAT: | 6,93720 zł |


