
2350890-4 | |
|---|---|
DigiKey Part Number | 17-2350890-4-ND |
Manufacturer | |
Manufacturer Product Number | 2350890-4 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 2350890-4 Models |
Category | Number of Rows 5 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Note Contacts Sold Separately |
Contact Type Tab | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,53000 zł | 51,53 zł |
| 10 | 43,79300 zł | 437,93 zł |
| 25 | 41,05000 zł | 1 026,25 zł |
| 50 | 39,09080 zł | 1 954,54 zł |
| 180 | 35,71428 zł | 6 428,57 zł |
| 360 | 34,01097 zł | 12 243,95 zł |
| 540 | 33,05298 zł | 17 848,61 zł |
| 1 080 | 31,47745 zł | 33 995,65 zł |
| Unit Price without VAT: | 51,53000 zł |
|---|---|
| Unit Price with VAT: | 63,38190 zł |

