
2308107-2 | |
|---|---|
DigiKey Part Number | A124925-ND |
Manufacturer | |
Manufacturer Product Number | 2308107-2 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2308107-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Card Thickness 0.055" (1.40mm) |
Connector Style DIMM | Color Blue |
Number of Positions 288 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness 15.0µin (0.38µm) |
Standards MO-309 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 zł | 5,89 zł |
| 10 | 4,99800 zł | 49,98 zł |
| 25 | 4,68520 zł | 117,13 zł |
| 50 | 4,46040 zł | 223,02 zł |
| 100 | 4,24760 zł | 424,76 zł |
| 250 | 3,98120 zł | 995,30 zł |
| 500 | 3,79110 zł | 1 895,55 zł |
| 1 000 | 3,61015 zł | 3 610,15 zł |
| 2 500 | 3,38422 zł | 8 460,55 zł |
| Unit Price without VAT: | 5,89000 zł |
|---|---|
| Unit Price with VAT: | 7,24470 zł |

