


2842143-2 | |
|---|---|
DigiKey Part Number | 17-2842143-2TR-ND - Tape & Reel (TR) 17-2842143-2CT-ND - Cut Tape (CT) 17-2842143-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2842143-2 |
Description | 4P,2MM,BRK HDR,DRVT,SMD,0.38AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842143-2 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 zł | 4,74 zł |
| 10 | 4,02900 zł | 40,29 zł |
| 100 | 3,42280 zł | 342,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 3,13931 zł | 1 412,69 zł |
| 900 | 2,98942 zł | 2 690,48 zł |
| 1 350 | 2,90512 zł | 3 921,91 zł |
| 2 250 | 2,80229 zł | 6 305,15 zł |
| 3 150 | 2,73659 zł | 8 620,26 zł |
| 4 500 | 2,66863 zł | 12 008,83 zł |
| Unit Price without VAT: | 4,74000 zł |
|---|---|
| Unit Price with VAT: | 5,83020 zł |

