
2333210-2 | |
|---|---|
DigiKey Part Number | 17-2333210-2TR-ND - Tape & Reel (TR) 17-2333210-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2333210-2 |
Description | FAKRA AUT,HDR ASSY,180DEG,COD B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2333210-2 Models |
Category | Fastening Type Locking Ramp |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Code B |
Part Status Active | Housing Color Cream |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Zinc |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 zł | 10,45 zł |
| 10 | 8,88400 zł | 88,84 zł |
| 25 | 8,32760 zł | 208,19 zł |
| 50 | 7,93000 zł | 396,50 zł |
| 100 | 7,55070 zł | 755,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,19703 zł | 2 159,11 zł |
| 600 | 6,85358 zł | 4 112,15 zł |
| 900 | 6,66033 zł | 5 994,30 zł |
| 1 500 | 6,42468 zł | 9 637,02 zł |
| 2 100 | 6,27407 zł | 13 175,55 zł |
| 3 000 | 6,11833 zł | 18 354,99 zł |
| Unit Price without VAT: | 10,45000 zł |
|---|---|
| Unit Price with VAT: | 12,85350 zł |

