
277152-1 | |
|---|---|
DigiKey Part Number | 277152-1-ND |
Manufacturer | |
Manufacturer Product Number | 277152-1 |
Description | CONN RING FLAT 2/0AL 1/0CU #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG (Al), 1/0 AWG (Cu) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 277152-1 Models |
Category | Length - Overall 2.810" (71.37mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG (Al), 1/0 AWG (Cu) |
Part Status Discontinued at DigiKey | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.128" (3.25mm) | Insulation Diameter 0.500" ~ 0.550" (12.70mm ~ 13.97mm) |
Width - Outer Edges 0.911" (23.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 472,27920 zł | 11 806,98 zł |
| Unit Price without VAT: | 472,27920 zł |
|---|---|
| Unit Price with VAT: | 580,90342 zł |



