
2286237-1 | |
|---|---|
DigiKey Part Number | A123398TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2286237-1 |
Description | CONN NANO/MICRO/MINI SIM CARD |
Customer Reference | |
Detailed Description | 6 Position Card Connector Nano SIM, Micro SIM, Mini SIM Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2286237-1 Models |
Category | Connector Type Connector |
Manufacturer TE Connectivity AMP Connectors | Insertion, Removal Method Push In, Pull Out |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Height Above Board 0.012" (0.30mm) |
Card Type Nano SIM, Micro SIM, Mini SIM | Base Product Number |
Number of Positions 6 |

