228440-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 384
Unit Price: 41,83000 zł
Datasheet
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228440-1

DigiKey Part Number
A24660-ND
Manufacturer
Manufacturer Product Number
228440-1
Description
CONN N PLUG STR 50 OHM
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
228440-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Nickel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
1000 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
15 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172133Amphenol RF384ACX1132-ND41,83000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes