Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273112-1

DigiKey Part Number
A135839-ND
Manufacturer
Manufacturer Product Number
2273112-1
Description
CIRC CBL 3POS RCPT TO PLUG 0.98'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2273112-1 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Box
2nd Connector Orientation
AA
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
0.98' (300.00mm)
1st Connector Gender
Female Sockets
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
AA
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
164,38000 zł64,38 zł
1054,71300 zł547,13 zł
2551,28800 zł1 282,20 zł
5048,83920 zł2 441,96 zł
10046,50950 zł4 650,95 zł
25043,60008 zł10 900,02 zł
50041,52128 zł20 760,64 zł
Manufacturers Standard Package
Unit Price without VAT:64,38000 zł
Unit Price with VAT:79,18740 zł