1-2273043-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 54,90147 zł
Datasheet

Similar


Molex
In Stock: 39
Unit Price: 169,05000 zł
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 98,85000 zł
Datasheet
Circular Cable Assembly Shielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2273043-2

DigiKey Part Number
A134767-ND
Manufacturer
Manufacturer Product Number
1-2273043-2
Description
CIRC CBL 3POS RCPT TO WIRE 9.84'
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
1-2273043-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
3
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T4161310003-004TE Connectivity AMP Connectors017-T4161310003-004-ND54,90147 złMFR Recommended
1200650129Molex39WM15283-ND169,05000 złSimilar
1682799Phoenix Contact01682799-ND98,85000 złSimilar
Obsolete
Marketplace Stock: 14 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14In Stock
Ships from WEC