
2272196-2 | |
|---|---|
DigiKey Part Number | 17-2272196-2TR-ND - Tape & Reel (TR) 17-2272196-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2272196-2 |
Description | GEN 50,TERMINAL |
Customer Reference | |
Detailed Description | Tab Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2272196-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2340441-2 | TE Connectivity AMP Connectors | 45 865 | 17-2340441-2CT-ND | 0,57000 zł | MFR Recommended |


