



2406230-1 | |
|---|---|
DigiKey Part Number | 844-2406230-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406230-1 |
Description | EDGE-MOUNT BRACKET SMALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Adhesive, Screw |
Datasheet | Datasheet |
EDA/CAD Models | 2406230-1 Models |
Category | Mounting Type Adhesive, Screw |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Size / Dimension 0.94" L x 0.75" W x 0.50" H (23.9mm x 19.0mm x 12.8mm) |
Series | For Use With/Related Products Cable Ties |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,24000 zł | 50,24 zł |
| 10 | 42,70200 zł | 427,02 zł |
| 25 | 40,02600 zł | 1 000,65 zł |
| 50 | 38,11420 zł | 1 905,71 zł |
| 100 | 36,29580 zł | 3 629,58 zł |
| 250 | 34,02468 zł | 8 506,17 zł |
| 500 | 32,40244 zł | 16 201,22 zł |
| 1 000 | 30,85790 zł | 30 857,90 zł |
| Unit Price without VAT: | 50,24000 zł |
|---|---|
| Unit Price with VAT: | 61,79520 zł |

