
2227302-2 | |
|---|---|
DigiKey Part Number | 17-2227302-2-ND |
Manufacturer | |
Manufacturer Product Number | 2227302-2 |
Description | CAGE ASSY, PRESS FIT, SFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227302-2 Models |
Category | Connector Type SFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,24763 zł | 2 998,86 zł |
| Unit Price without VAT: | 6,24763 zł |
|---|---|
| Unit Price with VAT: | 7,68458 zł |

