16 Position Female Connector Non Specified - Dual Edge Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2214934-4

DigiKey Part Number
A126112-ND
Manufacturer
Manufacturer Product Number
1-2214934-4
Description
CONN EDGE DUAL FMALE 16POS GOLD
Customer Reference
Detailed Description
16 Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
1-2214934-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
16
Material - Insulation
Thermoplastic
Card Thickness
0.062" (1.57mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 298 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

298In Stock
Ships from WEC